SN74LVC1G37DCKR

Texas Instruments
595-SN74LVC1G37DCKR
SN74LVC1G37DCKR

Mfr.:

Description:
Buffers & Line Drivers Single 1.65V-to-5.5V buffer with schmitt

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
74LVC
1 Input
1 Output
Non-Inverting
SC-70-5
- 32 mA
32 mA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: 5-8-LOGIC-EVM
Logic Type: Schmitt Trigger
Number of Channels: 1 Channel
Operating Temperature Range: - 40 C to + 125 C
Output Type: Open Drain CMOS
Product Type: Buffers & Line Drivers
Series: SN74LVC1G37
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,159 € 1,59 €
0,14 € 3,50 €
0,12 € 12,00 €
0,11 € 27,50 €
0,104 € 52,00 €
Full Reel (Order in multiples of 3000)
0,088 € 264,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.