SN74LVC2G07DCKT

Texas Instruments
595-SN74LVC2G07DCKT
SN74LVC2G07DCKT

Mfr.:

Description:
Buffers & Line Drivers Dual Buffer Driver A 595-SN74LVC2G07DCKR A 595-SN74LVC2G07DCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
2 Input
2 Output
Non-Inverting
SC70-6
32 mA
10 uA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Monostable Multivibrator
Number of Channels: 2 Channel
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.7 ns at 3.3 V, 2.9 ns at 5 V
Series: SN74LVC2G07
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 2,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Line Communication Winning Solution

Texas Instruments Power Line Communication Winning Solution provides the flexibility of a single hardware and software design that can support multiple standards and a single global platform, reducing research and development costs and speeding time to market. This TI winning solution allows designers to easily create PLC modem systems that provide the best-performing communication platform for today's Smart Grid networks. Modern PLC networks utilize OFDM (orthogonal frequency-division multiplexing) modulation techniques to increase data throughput rates and reliability in inherently noisy environments such as electric grids. This Power Line Communication solution includes a TMS320F2806x Piccolo microcontroller that provides the power of the C28x core and CLA, couple with integrated control peripherals. The solution also features a fully integrated high-output Tx/Rx analog front end, a TPS3828-33 processor supervisory circuit, a TPS62240 step-down converter, and an SN74LVC2G07 dual buffer/driver.

SN74LVC2G07 Dual Buffer/Drivers

Texas Instruments SN74LVC2G07 dual buffer/drivers are designed for 1.65V to 5.5V VCC operation. The output of the SN74LVC2G07 drivers is an open drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32mA. NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package. The Texas Instruments SN74LVC2G07 is fully specified for partial-power-down applications using Ioff. When powered down, the Ioff circuitry disables the outputs, preventing damaging current backflow through the device.

In Stock: 32 249

Stock:
32 249 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 € 1,03 €
0,755 € 7,55 €
0,687 € 17,18 €
0,604 € 60,40 €
Full Reel (Order in multiples of 250)
0,58 € 145,00 €
0,545 € 272,50 €
0,525 € 525,00 €
0,517 € 1 292,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,16 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,83 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,29 €
Min:
1

Similar Product

Texas Instruments SN74LVC2G07DCKR
Texas Instruments
Buffers & Line Drivers Dual w/ Open-Drain A 595-SN74LVC2G07DCKT A 595-SN74LVC2G07DCKT