SN74LVC2G08DCTR

Texas Instruments
595-SN74LVC2G08DCTR
SN74LVC2G08DCTR

Mfr.:

Description:
Logic Gates Dual 2-Input Pos A 5 95-N74LVC2G08DCTRG4 A 595-N74LVC2G08DCTRG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
2 Gate
LVC
4 Input
SM-8
2 Output
32 mA
- 32 mA
4.7 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Monostable Multivibrator
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC2G08
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 23,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74LVC2G08/-Q1/-EP Dual Positive-AND Gates

Texas Instruments SN74LVC2G08/-Q1/-EP Dual 2-Input Positive-AND Gates are designed for 1.65V to 5.5V VCC operation. In positive logic, the SN74LVC2G08/-Q1/-EP Gates perform the Boolean function Y = A • B or Y = A + B.

In Stock: 26 715

Stock:
26 715 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,31 € 3,10 €
0,277 € 6,93 €
0,241 € 24,10 €
0,224 € 56,00 €
0,213 € 106,50 €
0,207 € 207,00 €
Full Reel (Order in multiples of 3000)
0,194 € 582,00 €
0,188 € 1 128,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,59 €
Min:
1

Similar Product

Texas Instruments SN74LVC2G08DCTRG4
Texas Instruments
Logic Gates Dual 2-Input Pos & G ate A 595-SN74LVC2G A 595-SN74LVC2G08DCTR