SN74LVC2G66DCTR

Texas Instruments
595-SN74LVC2G66DCTR
SN74LVC2G66DCTR

Mfr.:

Description:
Analogue Switch ICs Dual Bilateral A 595 -N74LVC2G66DCTRG4 A A 595-N74LVC2G66DCTRG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SM-8
2 Channel
2 x SPST
10 Ohms
1.65 V
5.5 V
3.9 ns
6.3 ns
- 40 C
+ 85 C
SN74LVC2G66
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 100 nA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 23,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1 717

Stock:
1 717
Can Dispatch Immediately
On Order:
3 000
Expected 27/08/2026
6 000
Expected 10/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,247 € 2,47 €
0,22 € 5,50 €
0,189 € 18,90 €
0,175 € 43,75 €
0,167 € 83,50 €
0,159 € 159,00 €
Full Reel (Order in multiples of 3000)
0,141 € 423,00 €
0,137 € 822,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,22 €
Min:
1

Similar Product

Texas Instruments SN74LVC2G66DCTRG4
Texas Instruments
Analogue Switch ICs Dual Analog Switch A 595-SN74LVC2G66DCTR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.