SN74LVC2T45DCTT

Texas Instruments
595-SN74LVC2T45DCTT
SN74LVC2T45DCTT

Mfr.:

Description:
Translation - Voltage Levels Dual Bit Dual Supply Transceiver A 595-S A 595-SN74LVC2T45DCTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
2-bit Dual-Supply Bus Transceiver
SM-8
5.5 V
1.65 V
SN74LVC2T45
17.7 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: CMOS, TTL
Logic Family: LVC
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 23 708

Stock:
23 708 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,40 € 1,40 €
1,03 € 10,30 €
0,937 € 23,43 €
0,83 € 83,00 €
Full Reel (Order in multiples of 250)
0,78 € 195,00 €
0,735 € 367,50 €
0,71 € 710,00 €
0,70 € 1 750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,54 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,47 €
Min:
1

Similar Product

Texas Instruments SN74LVC2T45DCTR
Texas Instruments
Translation - Voltage Levels DUAL-BIT DUAL SUPPLY TRANSCEIVER A 595-S A 595-SN74LVC2T45DCTT