SN74LVC74ABQAR

Texas Instruments
595-SN74LVC74ABQAR
SN74LVC74ABQAR

Mfr.:

Description:
Flip-Flops Dual positive-edge-t riggered D-type fli

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
LVC
1 Circuit
Push-Pull
WQFN-14
CMOS
Positive
7.1 ns
- 24 mA
24 mA
1.65 V
3.6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Clock Frequency: 100 MHz
Number of Input Lines: 8
Number of Output Lines: 4 Line
Product Type: Flip Flops
Series: SN74LVC74A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SNx4LVC74A/SNx4LVC74A-Q1 Flip-Flops

Texas Instruments SNx4LVC74A/SNx4LVC74A-Q1 Flip-Flops integrate two positive-edge triggered D-type flip-flops in one convenient device. The SN54LVC74A is developed for 2.7V to 3.6V VCC operation, and the SN74LVC74A is engineered for 1.65V to 3.6V VCC operation. The TI SNx4LVC74A-Q1 is AEC-Q100 qualified for automotive applications. The SNx4LVC74A-EP devices have gold bond wires, a temperature range of -55 to +105°C, and an SnPb lead finish.

In Stock: 3 660

Stock:
3 660 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,272 € 2,72 €
0,243 € 6,08 €
0,211 € 21,10 €
0,195 € 48,75 €
0,187 € 93,50 €
Full Reel (Order in multiples of 3000)
0,187 € 561,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.