SN74LVC841APW

Texas Instruments
595-SN74LVC841APW
SN74LVC841APW

Mfr.:

Description:
Latches 10B Bus Interface DT ype Latch A 595-SN7 A 595-SN74LVC841APWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Monostable Multivibrator
LVC
10 Circuit
10 Line
TSSOP-24
Non-Inverting
7.5 ns at 2.7 V, 6.7 ns at 3.3 V
10 uA
32 mA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 10 Channel
Number of Input Lines: 10 Line
Product Type: Latches
Series: SN74LVC841A
Factory Pack Quantity: 60
Subcategory: Logic ICs
Unit Weight: 89,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 600   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 906,00 €
1,44 € 1 728,00 €
1,40 € 3 360,00 €
1,37 € 8 220,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,10 €
Min:
1

Similar Product

Texas Instruments SN74LVC841APWR
Texas Instruments
Latches 10bit Interface A 59 5-SN74LVC841APW A 5 A 595-SN74LVC841APW