SN74LVC86ADR

Texas Instruments
595-SN74LVC86ADR
SN74LVC86ADR

Mfr.:

Description:
Logic Gates Quadruple 2-Input Ex clusive-OR Gate A 5 A 595-SN74LVC86AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
LVC
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
4.6 ns
1.65 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input Exclusive-OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC86A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LVC86A/SN74LVC86A-Q1 Quad 2-Input XOR Gates

Texas Instruments SN74LVC86A/SN74LVC86A-Q1 Quadruple 2-Input XOR Gates are designed to operate within the 1.65VCC to 3.6VCC voltage range. These XOR gates feature 4.6ns maximum propagation delay time at 3.3V, -50mA input clamp current, and -50mA output clamp current. The SN74LVC86A/SN74LVC86A-Q1 XOR gates also feature <0.8V typical VOLP (output ground bounce) at VCC = 3.3V, TA = 25°C. These XOR gates are available in a WQFN package. The SN74LVC86A/SN74LVC86A-Q1 XOR gate is used in Personal Digital Assistants (PDAs), Solid State Drives (SSDs), TVs, AV receivers, home theaters, video analytics, and MP3 players. The SN74LVC86A-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2 213

Stock:
2 213 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,353 € 0,35 €
0,243 € 2,43 €
0,217 € 5,43 €
0,187 € 18,70 €
0,174 € 43,50 €
0,165 € 82,50 €
0,158 € 158,00 €
Full Reel (Order in multiples of 2500)
0,151 € 377,50 €
0,146 € 730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,92 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,96 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,37 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,96 €
Min:
1

Similar Product

Texas Instruments SN74LVC86AD
Texas Instruments
Logic Gates Quad 2 Input A 595-S N74LVC86ADT A 595-S A 595-SN74LVC86ADT