SN74LVCZ244APWR

Texas Instruments
595-SN74LVCZ244APWR
SN74LVCZ244APWR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Octal A 59 5-SN74LVCZ244APW A A 595-SN74LVCZ244APW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVCZ
8 Input
3 Output
Non-Inverting
TSSOP-20
- 24 mA
24 mA
100 uA
2.7 V
3.6 V
100 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 6.9 ns at 2.7 V, 5.9 ns at 3.3 V
Series: SN74LVCZ244A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74LVCZ244A Octal Buffer/Driver

Texas Instruments SN74LVCZ244A Octal Buffer/Driver is a dependable octal buffer/line driver option for 2.7V to 3.6V VCC operation. Organized as two 4-bit line drivers with separate output-enable inputs, the device transfers data from the A inputs to the Y outputs when /OE is low and places the outputs in a high-impedance state when /OE is high.

In Stock: 2 051

Stock:
2 051 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,16 € 11,60 €
1,06 € 26,50 €
0,946 € 94,60 €
0,886 € 221,50 €
0,877 € 438,50 €
Full Reel (Order in multiples of 2000)
0,799 € 1 598,00 €
0,783 € 3 132,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,85 €
Min:
1

Similar Product

Texas Instruments SN74LVCZ244APW
Texas Instruments
Buffers & Line Drivers Octal Buffer/Driver W/3-State Output A 5 A 595-SN74LVCZ244APWT