SN74V245-15PAG

Texas Instruments
595-SN74V245-15PAG
SN74V245-15PAG

Mfr.:

Description:
FIFO 4096 x 18 Synch FIFO Memory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: FIFO
RoHS:  
18 bit
Unidirectional
72 kbit
Synchronous
4 k x 18
2 Circuit
66.7 MHz
10 ns
3.6 V
3 V
35 mA
0 C
+ 70 C
TQFP-64
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FIFO
Series: SN74V245
Factory Pack Quantity: 160
Subcategory: Memory & Data Storage
Unit Weight: 274,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542329000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542320071
JPHTS:
8542390990
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,43 € 18,43 €
17,08 € 170,80 €
16,55 € 413,75 €
16,14 € 807,00 €
14,40 € 1 440,00 €
14,39 € 3 597,50 €
1 120 Quote