SN75110AN

Texas Instruments
595-SN75110AN
SN75110AN

Mfr.:

Description:
Buffers & Line Drivers Dual Line Driver/LIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
2 Input
2 Output
Non-Inverting
PDIP-14
- 12 mA
12 mA
23 mA
4.75 V
5 V
35 mA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Interface Type: V.35
Number of Channels: 2 Channel
Product Type: Buffers & Line Drivers
Propagation Delay Time: 15 ns
Series: SN75110A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 607

Stock:
607 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,77 € 1,77 €
1,34 € 13,40 €
1,14 € 28,50 €
1,05 € 105,00 €
0,989 € 247,25 €
0,955 € 477,50 €
0,937 € 937,00 €
0,929 € 2 322,50 €
0,912 € 4 560,00 €