SN75115D

Texas Instruments
595-SN75115D
SN75115D

Mfr.:

Description:
Bus Receivers DUAL DIFF LINE RECEI A 595-SN75115DR A 5 A 595-SN75115DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Receivers
RoHS:  
2 Receiver
Differential
50 mA
SOIC-16
4.75 V
5.25 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Description/Function: DUAL DIFFERENTIAL LINE RECEIVER
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Product Type: Bus Receivers
Series: SN75115
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
280
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,10 € 5,10 €
3,89 € 38,90 €
3,58 € 89,50 €
3,24 € 388,80 €
3,09 € 865,20 €
2,98 € 1 549,60 €
2,95 € 2 950,00 €
2,92 € 7 358,40 €