SN751178NS

Texas Instruments
595-SN751178NS
SN751178NS

Mfr.:

Description:
Bus Transceivers

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
2 Circuit
20 ns
SOIC-16
16 mA, 60 mA
- 400 mA, - 60 mA
4.75 V
5.25 V
- 20 C
+ 85 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Input Lines: 2 Input
Operating Supply Current: 80 mA
Product: Bus Transceivers
Product Type: Bus Transceivers
Factory Pack Quantity: 50
Subcategory: Logic ICs
Supply Current - Max: 110 mA
Unit Weight: 254 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 17 848

Stock:
17 848 Can Dispatch Immediately
Quantities greater than 17848 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,44 € 6,44 €
4,97 € 49,70 €
4,38 € 219,00 €
4,19 € 419,00 €
3,89 € 972,50 €
3,88 € 1 940,00 €
3,77 € 3 770,00 €
3,59 € 8 975,00 €
5 000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,05 €
Min:
1

Similar Product

Texas Instruments SN751178NSR
Texas Instruments
Bus Transceivers Diff