SN75138DR

Texas Instruments
595-SN75138DR
SN75138DR

Mfr.:

Description:
Bus Transceivers Quad Bus Transceiver A 595-SN75138D A 59 A 595-SN75138D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
Open Collector
24 ns
SOIC-Narrow-16
TTL
TTL
100 mA
- 400 uA
4.75 V
5.25 V
0 C
+ 70 C
Reel
Brand: Texas Instruments
Function: Line Transceiver
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 65 mA
Product: Single-Ended Bus Transceivers
Product Type: Bus Transceivers
Series: SN75138
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,93 € 4 825,00 €