SN75155DR

Texas Instruments
595-SN75155DR
SN75155DR

Mfr.:

Description:
RS-232 Interface IC Line Driver And Rece iver A 595-SN75155D A 595-SN75155D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SOIC-8
SN75155
Transceiver
400 kb/s
1 Driver
1 Receiver
Full Duplex
12 V
12 V
SMD/SMT
6.1 mA
0 C
+ 70 C
Without ESD Protection
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 12 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 7 265

Stock:
7 265 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,62 € 1,62 €
1,20 € 12,00 €
1,08 € 27,00 €
0,972 € 97,20 €
0,912 € 228,00 €
0,877 € 438,50 €
Full Reel (Order in multiples of 2500)
0,817 € 2 042,50 €
0,80 € 4 000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,69 €
Min:
1

Similar Product

Texas Instruments SN75155D
Texas Instruments
RS-232 Interface IC Line Driver & Rec
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.