SN75172DWR

Texas Instruments
595-SN75172DWR
SN75172DWR

Mfr.:

Description:
RS-422/RS-485 Interface IC Quad Differential Li ne Driver A 595-SN7 A 595-SN75172DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN75172
SMD/SMT
SOIC-20
Driver
4 Driver
0 Receiver
4 Mb/s
5 V
5 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 60 mA
Operating Supply Voltage: 5 V
Product: RS-422/RS-485 Drivers
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 537,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 313

Stock:
2 313 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,50 € 2,50 €
1,87 € 18,70 €
1,72 € 43,00 €
1,54 € 154,00 €
1,46 € 365,00 €
1,43 € 715,00 €
1,39 € 1 390,00 €
Full Reel (Order in multiples of 2000)
1,32 € 2 640,00 €
1,29 € 5 160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,87 €
Min:
1

Similar Product

Texas Instruments SN75172DW
Texas Instruments
RS-422/RS-485 Interface IC Diff Line RE
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.