SN75176AD

Texas Instruments
595-SN75176AD
SN75176AD

Mfr.:

Description:
RS-422/RS-485 Interface IC Diff Bus Trans

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN75176A
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
10 Mb/s
5.25 V
4.75 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Duplex: Half Duplex
Operating Supply Current: 50 mA
Operating Supply Voltage: 5 V
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 415

Stock:
3 415 Can Dispatch Immediately
Quantities greater than 3415 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
1,08 € 10,80 €
0,972 € 24,30 €
0,858 € 64,35 €
0,806 € 241,80 €
0,775 € 406,88 €
0,765 € 803,25 €
0,717 € 1 828,35 €
0,701 € 3 522,53 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,46 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,41 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,44 €
Min:
1

Similar Product

Texas Instruments SN75176ADR
Texas Instruments
RS-422/RS-485 Interface IC Differential Bus Tra ns A 595-SN75176AD A 595-SN75176AD