SN75372P

Texas Instruments
595-SN75372P
SN75372P

Mfr.:

Description:
Gate Drivers Dual MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Through Hole
PDIP-8
2 Driver
2 Output
500 mA
4.75 V
7 V
Non-Inverting
30 ns
30 ns
0 C
+ 70 C
SN75372
Tube
Brand: Texas Instruments
Features: Low Quiescent Current
Logic Type: TTL
Operating Supply Current: 24 mA
Output Voltage: 24 V
Pd - Power Dissipation: 1 W
Product Type: Gate Drivers
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 293

Stock:
293 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,76 € 4,76 €
3,62 € 36,20 €
3,21 € 160,50 €
3,03 € 303,00 €
2,88 € 720,00 €
2,79 € 1 395,00 €
2,73 € 2 730,00 €
2,67 € 8 010,00 €