SN75ALS162DWR

Texas Instruments
595-SN75ALS162DWR
SN75ALS162DWR

Mfr.:

Description:
Bus Transceivers Octal Genral Purpose InterfacE Bus Trans A 595-SN75ALS162DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ALS
20 ns
SOIC-24
TTL
TTL
48 mA
- 5.2 mA
4.75 V
5.25 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Line Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Operating Supply Current: 75 mA
Product Type: Bus Transceivers
Series: SN75ALS162
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 758

Stock:
758 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,13 € 9,13 €
7,13 € 71,30 €
6,63 € 165,75 €
6,08 € 608,00 €
5,77 € 1 442,50 €
5,66 € 2 830,00 €
5,53 € 5 530,00 €
Full Reel (Order in multiples of 2000)
5,41 € 10 820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,85 €
Min:
1

Similar Product

Texas Instruments SN75ALS162DW
Texas Instruments
Bus Transceivers Octal Bus A 595-SN75 ALS162DWR A 595-SN7 A 595-SN75ALS162DWR