SN75ALS172ADWR

Texas Instruments
595-SN75ALS172ADWR
SN75ALS172ADWR

Mfr.:

Description:
RS-422/RS-485 Interface IC Quad Differential Li ne Driver A 595-SN7 A 595-SN75ALS172ADW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN75ALS172A
SMD/SMT
SOIC-20
Driver
4 Driver
0 Receiver
20 Mb/s
5 V
5 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 55 mA
Operating Supply Voltage: 5 V
Product: RS-422/RS-485 Drivers
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 537,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 366

Stock:
366
Can Dispatch Immediately
On Order:
2 000
Expected 27/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,43 € 4,43 €
3,77 € 37,70 €
2,91 € 1 455,00 €
2,89 € 2 890,00 €
Full Reel (Order in multiples of 2000)
2,63 € 5 260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,56 €
Min:
1

Similar Product

Texas Instruments SN75ALS172ADW
Texas Instruments
RS-422/RS-485 Interface IC Quad Diff Bus Line
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.