SN75DP122ARTQT

Texas Instruments
595-SN75DP122ARTQT
SN75DP122ARTQT

Mfr.:

Description:
Display Interface IC DisplayPort 1:2 Sw A 595-SN75DP122ARTQR A 595-SN75DP122ARTQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
RoHS:  
SMD/SMT
QFN-56
SN75DP122A
Display Port to TMDS Translator
5 V
5 V
60 mA
0 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: One input port to one of two output ports
Interface Type: HDMI
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: Display Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 198 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,55 € 5,55 €
4,26 € 42,60 €
3,94 € 98,50 €
3,58 € 358,00 €
Full Reel (Order in multiples of 250)
3,41 € 852,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,21 €
Min:
1

Similar Product

Texas Instruments SN75DP122ARTQR
Texas Instruments
Display Interface IC DisplayPort 1:2 Sw A 595-SN75DP122ARTQT A 595-SN75DP122ARTQT