SN75DP159RSBT

Texas Instruments
595-SN75DP159RSBT
SN75DP159RSBT

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 6-Gbps DP++ 1.1 to H DMI 2.0 retimer 0 t A 595-SN75DP159RSBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Retimers
2-Wire, I2C
360 ns
400 kHz
3.6 V
1 V
0 C
+ 85 C
SMD/SMT
WQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ciss - Input Capacitance: 10 pF
Data Rate: 6 Gb/s
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Voltage: 1.1 V, 3.3 V
Pd - Power Dissipation: 435 mW
Product Type: Signal Buffers, Repeaters
Series: SN75DP159
Factory Pack Quantity: 250
Subcategory: Interface ICs
Tradename: DisplayPort
Type: DisplayPort to HDMI Retimer
Unit Weight: 75,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SNx5DP159 6Gbps DP++ to HDMI Retimer

Texas Instruments SNx5DP159 6Gbps DP++ to HDMI Retimer is a dual mode DisplayPort to transition-minimized differential signal (TMDS) retimer. It supports digital video interface (DVI) 1.0 and high-definition multimedia interface (HDMI) 1.4b and 2.0 output signals. The SNx5DP159 device supports the dual mode standard version 1.1 type 1 and type 2 through the DDC link or AUX channel. The SNx5DP159 device supports a data rate up to 6Gbps per data lane to support Ultra HD (4K × 2K / 60Hz) 8-bits per color high-resolution video and HDTV with 16-bit color depth at 1080p (1920 × 1080 / 60Hz). The SNx5DP159 device can automatically configure itself as a re-driver at data rates <1Gbps, or as a retimer at more than this data rate. This feature can be turned off through I2C programming.

In Stock: 1 030

Stock:
1 030 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,68 € 7,68 €
5,97 € 59,70 €
5,54 € 138,50 €
5,07 € 507,00 €
Full Reel (Order in multiples of 250)
4,56 € 1 140,00 €
4,38 € 2 190,00 €
4,35 € 4 350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.