SN75LBC172DW

Texas Instruments
595-SN75LBC172DW
SN75LBC172DW

Mfr.:

Description:
RS-485 Interface IC Quad Diff

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-20
SN75LBC172
Driver
10 Mb/s
4 Driver
0 Receiver
5.25 V
4.75 V
7 mA
0 C
+ 70 C
ESD Protection
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-485 Drivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 537,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 716

Stock:
716 Can Dispatch Immediately
Quantities greater than 716 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,25 € 5,25 €
4,03 € 40,30 €
3,72 € 93,00 €
3,38 € 338,00 €
3,22 € 805,00 €
3,12 € 1 560,00 €
3,09 € 3 090,00 €
3,04 € 9 120,00 €