SN75LVDS82DGG

Texas Instruments
595-SN75LVDS82DGG
SN75LVDS82DGG

Mfr.:

Description:
Bus Receivers FLATLINK RECEIVER A 595-SN75LVDS82DGGR A A 595-SN75LVDS82DGGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Receivers
RoHS:  
5 Receiver
Differential
125 mA
TSSOP-56
3 V
3.6 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Data Rate: 227.5 Mb/s
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.377 W
Product Type: Bus Receivers
Series: SN75LVDS82
Factory Pack Quantity: 35
Subcategory: Logic ICs
Tradename: FlatLink
Unit Weight: 233,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 174

Stock:
174 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,30 € 6,30 €
4,97 € 49,70 €
4,59 € 114,75 €
4,42 € 464,10 €
4,15 € 1 162,00 €
4,09 € 2 147,25 €
3,98 € 4 039,70 €
3,80 € 9 576,00 €
5 005 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,65 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,53 €
Min:
1

Similar Product

Texas Instruments SN75LVDS82DGGR
Texas Instruments
Bus Receivers Flatlink A 595-SN75L VDS82DGG A 595-SN75 A 595-SN75LVDS82DGG