SN75LVDT386DGGR

Texas Instruments
595-SN75LVDT386DGGR
SN75LVDT386DGGR

Mfr.:

Description:
LVDS Interface IC 16-Channel LVDS Rece iver A 595-SN75LVDT A 595-SN75LVDT386DGG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
16 Receiver
630 Mb/s
LVDS
LVTTL
3.6 V
3 V
0 C
+ 70 C
SMD/SMT
TSSOP-64
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 70 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN75LVDT386
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 262,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
7,20 € 14 400,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,04 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,04 €
Min:
1

Similar Product

Texas Instruments SN75LVDT386DGG
Texas Instruments
LVDS Interface IC 16-Channel LVDS Rece iver A 595-SN75LVDT A 595-SN75LVDT386DGGR