SN75LVPE5421RUAR

Texas Instruments
595-SN75LVPE5421RUAR
SN75LVPE5421RUAR

Mfr.:

Description:
Equalisers PCIe 5.0 32-Gbps 4- channel linear redri SN75LVPE5421RUAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Equalisers
RoHS:  
SMD/SMT
WQFN-42
Linear Redrivers
32 Gb/s
3.3 V
0 C
+ 85 C
SN75LVPE5421
Reel
Brand: Texas Instruments
Development Kit: DS320PR412-421EVM
Interface Type: I2C, PCIe, SATA
Moisture Sensitive: Yes
Output Voltage: 2.1 V
Product Type: Equalizers
Factory Pack Quantity: 3000
Subcategory: Equalizers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: PCIe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN75LVPE5421 Four-Channel Linear Redriver

Texas Instruments SN75LVPE5421 Four-Channel Linear Redriver is a low-power, high-performance linear redriver designed to support PCIe 5.0 and other interfaces up to 32Gbps. The device comes with an integrated demultiplexer (demux). The SN75LVPE5421 receivers deploy continuous-time linear equalizers (CTLE) to provide a high-frequency boost. The equalizer can open an input eye that is completely closed due to inter-symbol interference (ISI) induced by an interconnect medium, such as PCB traces and cables. During PCIe link training, the linear redriver and the passive channel between a Root Complex (RC) and Endpoint (EP) get trained for excellent transmit and receive equalization settings resulting in a tremendous electrical link. Low channel-to-channel cross-talk, low additive jitter, and incredible return loss allow the device to become almost a passive element in the link. The device has an internal linear voltage regulator to provide a clean power supply for high-speed data paths that offers high immunity to any supply noise on the board.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
6,05 € 18 150,00 €