SRC4184IPAG

Texas Instruments
595-SRC4184IPAG
SRC4184IPAG

Mfr.:

Description:
Audio Sample Rate Converters 4Ch A Synch Smpl Rat e Cnvrtr A 595-SRC4 A 595-SRC4184IPAGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Sample Rate Converters
RoHS:  
4 Channel
128 dB
SPI
TQFP-64
- 125 dB
212 kHz
1.65 V
3.6 V
SRC4184
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.65 V to 3.6 V
Pd - Power Dissipation: 1 mW
Product: Audio SRCs
Product Type: Audio Sample Rate Converters
Factory Pack Quantity: 160
Subcategory: Audio ICs
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 157

Stock:
157 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,50 € 14,50 €
12,06 € 120,60 €
11,50 € 287,50 €
10,90 € 1 090,00 €
10,89 € 2 722,50 €
10,78 € 5 174,40 €