SRC4190IDB

Texas Instruments
595-SRC4190IDB
SRC4190IDB

Mfr.:

Description:
Audio Sample Rate Converters 192kHz St Asynch Smp l Rate Converters A A 595-SRC4190IDBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Sample Rate Converters
RoHS:  
212 KHz
128 dB
I2S
SSOP-28
- 125 dB
212 kHz
1.65 V
3.6 V
SRC4190
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Development Kit: SRC4192EVM
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.65 V to 3.6 V
Product: Audio SRCs
Product Type: Audio Sample Rate Converters
Factory Pack Quantity: 50
Subcategory: Audio ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,63 € 8,63 €
7,19 € 71,90 €
7,18 € 359,00 €
7,01 € 701,00 €
6,86 € 1 715,00 €
6,80 € 3 400,00 €
6,73 € 6 730,00 €
3 000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,78 €
Min:
1

Similar Product

Texas Instruments SRC4190IDBR
Texas Instruments
Audio Sample Rate Converters 192kHz St Asynch Smp l Rate Converters A A 595-SRC4190IDB