TAD5212IRGER

Texas Instruments
595-TAD5212IRGER
TAD5212IRGER

Mfr.:

Description:
Audio D/A Converter ICs High-performance ste reo audio DAC with

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
1 Converter
768 kHz
I2C, SPI
32 bit
VQFN-24
2 Output
120 dB
1.65 V
3.6 V
TAD5212
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: TAD5212EVM-K
Gain Error: 0.1 dB
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Number of DACs: 1 DACs
Operating Supply Current: 18.8 mA
Output Voltage: 1 V, 2 V
Product: Audio DAC
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Supply Type: Single Supply
THD plus Noise: - 104 dB
Type: High-Performance Stereo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TAD5212 High-Performance Audio DAC

Texas Instruments TAD5212 High-Performance Audio Digital-to-Analog Converter (DAC) has a 2VRMS differential output, 120dB dynamic range stereo channels or 1VRMS single-ended output, 111dB dynamic range quad channels. The TAD5212 supports both differential and single-ended inputs and outputs. The DAC outputs can be configured for either line output or headphone loads. The DAC can drive up to 62.5mW into a 16Ω headphone load. The TAD5212 integrates a low-jitter phase-locked loop (PLL), programable channel gain, digital volume control, a programmable high-pass filter (HPF), programmable EQ and bi-quad filters, low-latency, and ultra-low latency filter modes. It allows for sample rates up to 768kHz for both the DAC and PDM microphone signal chains. The TAD5212 supports an analog input-to-output bypass option and records up to four-channel digital microphones with the PDM interface. Data from analog-in and digital-in can be mixed inside the device as well. The Texas Instruments TAD5212 supports I2S, time-division multiplexing (TDM), or left-justified (LJ) audio formats and can be controlled with I2C or SPI. These integrated high-performance features and a single supply operation make TAD5212 an excellent choice for space-constrained audio applications.

In Stock: 1 932

Stock:
1 932 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,79 € 4,79 €
3,65 € 36,50 €
3,36 € 84,00 €
3,04 € 304,00 €
Full Reel (Order in multiples of 3000)
3,04 € 9 120,00 €