TAS2505IRGER

Texas Instruments
595-TAS2505IRGER
TAS2505IRGER

Mfr.:

Description:
Audio Amplifiers Digital In Class-D S peaker Amp A 595-TA A 595-TAS2505IRGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
2.6 W
- 73.9 dB
VQFN-24
4 Ohms
1.5 V
1.95 V
- 40 C
+ 85 C
SMD/SMT
TAS2505
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 54,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TAS2505/TAS2505-Q1 Class-D Speaker Amplifiers

Texas Instruments TAS2505/TAS2505-Q1 Class-D Speaker Amplifiers are a low power digital input speaker amp with support for 24-bit digital I2S data mono playback. In addition to driving a speaker amp up to 4Ω, the device also features a mono headphone driver and a programmable digital signal processing block. The digital audio data format is programmable to work with popular audio standard protocols (I2S, left/right-justified) in master, slave, DSP and TDM modes. Texas Instruments TAS2505/TAS2505-Q1 features a programmable digital-signal processing block that supports Bass boost, treble, or EQ functions. 

In Stock: 1 411

Stock:
1 411
Can Dispatch Immediately
On Order:
6 000
Expected 26/11/2026
6 000
Expected 03/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,44 € 1,44 €
1,06 € 10,60 €
0,955 € 23,88 €
0,848 € 84,80 €
0,797 € 199,25 €
0,767 € 383,50 €
0,761 € 761,00 €
Full Reel (Order in multiples of 3000)
0,678 € 2 034,00 €
0,665 € 3 990,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,00 €
Min:
1

Similar Product

Texas Instruments TAS2505IRGET
Texas Instruments
Audio Amplifiers Digital In Class-D S peaker Amp A 595-TA A 595-TAS2505IRGER