TAS2560YFFR

Texas Instruments
595-TAS2560YFFR
TAS2560YFFR

Mfr.:

Description:
Audio Amplifiers 5.6-W digital input smart amp with I/V s A 595-TAS2560YFFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
5.6 W
0.0085 %
DSBGA-30
4 Ohms
1.65 V
1.95 V
- 40 C
+ 85 C
SMD/SMT
TAS2560
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 8,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS2560 Class-D Mono Audio Amplifier

Texas Instruments TAS2560 Class-D Mono Audio Amplifier is a low-power, high-performance, digital input, boosted amplifier that can easily be implemented in mono and stereo (x2) applications. The device features an ultra-low-noise audio DAC and Class-D power amplifier. The Texas Instruments TAS2560 features incorporate speaker voltage and current sensing feedback with speaker protection algorithms. A Class-H boost converter generates the Class-D amplifier supply rail. When the audio signal requires only a lower Class-D output power, system efficiency is improved by deactivating the boost and connecting VBAT directly to the Class-D amplifier supply. When a higher audio output power is required, the multi-level boost re-activates, tracking the signal to provide the additional voltage to the load.

In Stock: 730

Stock:
730 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,24 € 2,24 €
1,67 € 16,70 €
1,52 € 38,00 €
1,36 € 136,00 €
1,29 € 322,50 €
1,24 € 620,00 €
1,20 € 1 200,00 €
Full Reel (Order in multiples of 3000)
1,12 € 3 360,00 €
1,09 € 6 540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.