TAS2563YBGT

Texas Instruments
595-TAS2563YBGT
TAS2563YBGT

Mfr.:

Description:
Audio Amplifiers 6.1-W digital input smart amp & integr A A 595-TAS2563YBGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Audio Amplifiers
SMD/SMT
TAS2563
Reel
Cut Tape
MouseReel
Audio - Load Impedance: 4 Ohms
Brand: Texas Instruments
Class: Class-D
Input Type: Digital
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Output Current: 3.75 A
Output Power: 6.1 W
Package/Case: DSBGA-42
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.62 V
THD plus Noise: 0.01 %
Type: 1-Channel Mono
Unit Weight: 6,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS2563 Class-D Audio Amplifiers

Texas Instruments TAS2563 Class-D Audio Amplifiers are optimized to efficiently drive high peak power into small loudspeaker applications. The TAS2563 features 6.1W of peak power into a 4Ω load at a battery voltage of 3.6V and supports boost bypass mode (external PVDD mode), where it can achieve 12W at 10% THD+N (4Ω at 12V). Devices can share a common bus via I2S/TDM + I2C interfaces.

In Stock: 14 752

Stock:
14 752 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,39 € 3,39 €
2,55 € 25,50 €
2,35 € 58,75 €
2,12 € 212,00 €
Full Reel (Order in multiples of 250)
2,00 € 500,00 €
1,93 € 965,00 €
1,85 € 1 850,00 €
1,83 € 4 575,00 €
1,82 € 9 100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,11 €
Min:
1

Similar Product

Texas Instruments TAS2563YBGR
Texas Instruments
Audio Amplifiers 6.1-W digital input smart amp & integr A A 595-TAS2563YBGT