TAS2X63EVM

Texas Instruments
595-TAS2X63EVM
TAS2X63EVM

Mfr.:

Description:
Amplifier IC Development Tools Digital input smart amp with integrated DISC-BY-MFG-4/25

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Brand: Texas Instruments
For Use With: TAS2563
Interface Type: I2C, USB
Product Type: Amplifier IC Development Tools
Series: TAS2X63
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS2X63EVM Amplifier Evaluation Module (EVM)

Texas Instruments TAS2X63EVM Amplifier Evaluation Module (EVM) is designed to be a stand-alone evaluation tool. This evaluation module provides the designer with the tools to integrate TI's boosted smart amplifier TAS2563 into their system. This evaluation module provides mono speaker output using the TAS2563 Smart Amp. The designer can control and configure the device using the PurePath Console 3 (PPC3) software, as well as to characterize speakers and tune our algorithms appropriately. These features create a tailored SoC performance that fits the designer's end equipment demands.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
292,31 € 292,31 €