TAS5102DAD

Texas Instruments
595-TAS5102DAD
TAS5102DAD

Mfr.:

Description:
Audio Amplifiers 20W Stereo PWM Inp P wr Stage A 595-TAS5 A 595-TAS5102DADR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo, 4-Channel Stereo
Class-AB
20 W
0.15 %
HTSSOP-32
8 Ohms
8 V
23 V
0 C
+ 70 C
SMD/SMT
TAS5102
Tube
Brand: Texas Instruments
Development Kit: TAS5102EVM
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 6.5 mA, 35 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 46
Subcategory: Audio ICs
Supply Type: Dual
Type: 2-Channel Stereo or 4-Channel Stereo
Unit Weight: 181,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 230   Multiples: 46
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,38 € 1 237,40 €