TAS5186ADDV

Texas Instruments
595-TAS5186ADDV
TAS5186ADDV

Mfr.:

Description:
Audio Amplifiers 6-Ch 210-W Digital P owerStage A 595-TAS A 595-TAS5186ADDVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono, 5-Channel Stereo
Class-D
60 W
0.07 %
HTSSOP-44
3 Ohms
10.8 V
13.2 V
0 C
+ 70 C
SMD/SMT
TAS5186A
Tube
Brand: Texas Instruments
Development Kit: TAS5086-5186V6EVM
Input Type: Single
Moisture Sensitive: Yes
Operating Supply Current: 22 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 35
Subcategory: Audio ICs
Supply Type: Triple
Type: 6-Channel
Unit Weight: 270,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 16 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,70 € 22,70 €
18,15 € 181,50 €
16,10 € 402,50 €
15,50 € 1 627,50 €
15,21 € 4 258,80 €
15,04 € 7 896,00 €