TAS5412TPHDRQ1

Texas Instruments
595-TAS5412TPHDRQ1
TAS5412TPHDRQ1

Mfr.:

Description:
Audio Amplifiers Two-CH Auto Digital Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
79 W, 150 W
0.02 %
HTQFP-64
4 Ohms
6 V
24 V
- 40 C
+ 105 C
SMD/SMT
TAS5412
AEC-Q100
Reel
Brand: Texas Instruments
Development Kit: TAS5412Q1PHDEVM
Gain: 12 dB, 20 dB, 26 dB, 32 dB
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 125 mA
Output Current: 9.8 A, 14.8 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 496,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
15,67 € 15 670,00 €