TAS5414CTPHDR

Texas Instruments
595-TAS5414CTPHDR
TAS5414CTPHDR

Mfr.:

Description:
Audio Amplifiers 28-W 4-ch 6- to 24 - V supply analog SE A 595-TAS5414CTPHD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
HTQFP-64
- 40 C
+ 105 C
TAS5414C
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS5414C 4-Channel Class-D Audio Amplifier

Texas Instruments TAS5414C 4-Channel Class-D Audio Amplifier is designed for use in automotive head units and external amplifier modules. This device provides four channels at 23W continuously into 4Ω at less than 1% Total Harmonic Distortion plus Noise (THD+N) from a 14.4V supply. Each channel can also deliver 38W into 2Ω at 1% THD+N. The TAS5414C uses single-ended analog inputs. The class-D PWM topology of the device provides dramatic improvements in efficiency over traditional linear amplifier solutions. This feature reduces the power dissipated by the amplifier by a factor of ten under typical music playback conditions. The TAS5414C has built-in load diagnostic functions for detecting and diagnosing misconnected outputs to help to reduce test time during the manufacturing process.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
7,34 € 7 340,00 €