TAS5708PHPR

Texas Instruments
595-TAS5708PHPR
TAS5708PHPR

Mfr.:

Description:
Audio Amplifiers 20W St Closed-Loop I 2S In Aud Pwr Amp A A 595-TAS5708PHP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
20.2 W
0.03 %
HTQFP-48
8 Ohms
0 C
+ 85 C
SMD/SMT
TAS5708
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 34 mA, 43 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Quad
Type: 2-Channel Stereo
Unit Weight: 134,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 704

Stock:
704 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 704 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,49 € 9,49 €
7,40 € 74,00 €
6,89 € 172,25 €
6,32 € 632,00 €
6,00 € 1 500,00 €
5,88 € 2 940,00 €
Full Reel (Order in multiples of 1000)
5,74 € 5 740,00 €
5,51 € 11 020,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
11,19 €
Min:
1

Similar Product

Texas Instruments TAS5708PHP
Texas Instruments
Audio Amplifiers 20W St Closed-Loop I 2S In Aud Pwr Amp A A 595-TAS5708PHPR