TAS5760LDAPR

Texas Instruments
595-TAS5760LDAPR
TAS5760LDAPR

Mfr.:

Description:
Audio Amplifiers Closed Loop I2S Inpu t Amp A 595-TAS5760 A 595-TAS5760LDAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
21.9 W
0.03 %
HTSSOP-32
4 Ohms
4.5 V
16.5 V
- 25 C
+ 85 C
SMD/SMT
TAS5760L
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: 30 dB
Input Type: Stereo
Moisture Sensitive: Yes
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 181,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 353

Stock:
2 353 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2353 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,31 € 5,31 €
4,07 € 40,70 €
3,76 € 94,00 €
3,42 € 342,00 €
3,26 € 815,00 €
3,16 € 1 580,00 €
3,12 € 3 120,00 €
Full Reel (Order in multiples of 2000)
2,94 € 5 880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,44 €
Min:
1

Similar Product

Texas Instruments TAS5760LDAP
Texas Instruments
Audio Amplifiers Closed Loop I2S Inpu t Amp A 595-TAS5760 A 595-TAS5760LDAPR