TAS5766MRMTR

Texas Instruments
595-TAS5766MRMTR
TAS5766MRMTR

Mfr.:

Description:
Audio Amplifiers 20W Class-D Stereo P urePath Smart Amp A A 595-TAS5766MRMTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
50 W
0.05 %
VQFN-48
4 Ohms
4.5 V
26.4 V
- 25 C
+ 85 C
SMD/SMT
TAS5766M
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: 2-Channel Stereo
Unit Weight: 99,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 930

Stock:
2 930 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2930 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,76 € 5,76 €
4,42 € 44,20 €
4,09 € 102,25 €
3,72 € 372,00 €
3,53 € 882,50 €
3,43 € 1 715,00 €
3,39 € 3 390,00 €
Full Reel (Order in multiples of 3000)
3,35 € 10 050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.