TAS5828MDADR

Texas Instruments
595-TAS5828MDADR
TAS5828MDADR

Mfr.:

Description:
Audio Amplifiers 50-W stereo digital input high-perform

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Stereo
Class-D
50 W
0.08 %
TSSOP-32
4 Ohms
4.5 V
26.4 V
- 40 C
+ 85 C
SMD/SMT
TAS5828M
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TAS5828MEVM
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 5 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS5828M 50W Stereo Class-D Amplifier

Texas Instruments TAS5828M 50W Stereo Class-D Amplifier is a stereo high-performance, closed-loop Class-D with an integrated audio processor with up to 192kHz architecture. After startup with Software Control Mode, TAS5828M implements classic BQs, 3-Band DRC, AGL, and a proprietary algorithm called HybridPro. The Hybrid-Pro algorithm detects the upcoming audio power demand and provides a PWM format control signal for the former DC-DC converter via the Hybrid-Pro feedback pin (HPFB). The Texas Instruments TAS5828M supports up to 4ms of delay buffer of the audio signal for predictable envelop tracking, which helps prevent audio clipping due to DC-DC voltage adjustment.

TCA9536 4-Bit I/O Expander

Texas Instruments TCA9536 4-Bit I/O Expander is for the I2C bus and is designed for 1.65V to 5.5V VCC operation. It provides general-purpose remote I/O expansion for most microcontroller families via the I2C interface.

In Stock: 16 178

Stock:
16 178 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,87 € 2,87 €
2,16 € 21,60 €
1,99 € 49,75 €
1,79 € 179,00 €
1,69 € 422,50 €
1,67 € 835,00 €
1,58 € 1 580,00 €
Full Reel (Order in multiples of 2000)
1,44 € 2 880,00 €
1,43 € 5 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.