TB5D1MDW

Texas Instruments
595-TB5D1MDW
TB5D1MDW

Mfr.:

Description:
LVDS Interface IC 5V QUAD PECL DRIVER A 595-TB5D1MDWR A 59 A 595-TB5D1MDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Driver
4 Driver
TTL
PECL
5.5 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 40 mA
Operating Supply Voltage: 3.3 V, 5 V
Product Type: LVDS Interface IC
Series: TB5D1M
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 401,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,36 € 21,36 €
17,08 € 170,80 €
16,00 € 400,00 €
14,59 € 1 750,80 €
14,32 € 4 009,60 €
14,16 € 7 363,20 €