TCA9536DTMR

Texas Instruments
595-TCA9536DTMR
TCA9536DTMR

Mfr.:

Description:
Interface - I/O Expanders 1.65V to 5.5V Remote 4-Bit I2C and SMBus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
TCA9536
SMD/SMT
X2SON-8
I2C, SMBus
4 I/O
With Interrupt
1.65 V
5.5 V
1 MHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
1 kV, 2 kV, 4 kV
Brand: Texas Instruments
Development Kit: TCA9536EVM
Operating Supply Current: 160 mA
Operating Supply Voltage: 1.65 V to 5.5 V
Output Current: - 10 mA, 25 mA
Output Type: Open Drain
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Type: I2C and SMBus I/O Expander
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TCA9536 4-Bit I/O Expander

Texas Instruments TCA9536 4-Bit I/O Expander is for the I2C bus and is designed for 1.65V to 5.5V VCC operation. It provides general-purpose remote I/O expansion for most microcontroller families via the I2C interface.

In Stock: 6 265

Stock:
6 265 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,40 € 1,40 €
1,03 € 10,30 €
0,937 € 23,43 €
0,829 € 82,90 €
0,779 € 194,75 €
0,75 € 375,00 €
0,744 € 744,00 €
0,718 € 1 795,00 €
Full Reel (Order in multiples of 5000)
0,696 € 3 480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.