TCA9543APWR

Texas Instruments
595-TCA9543APWR
TCA9543APWR

Mfr.:

Description:
Switch ICs - Various 2CH I2C BusSwtch w/ Interrpt Logic-Reset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
RoHS:  
- 40 C
+ 85 C
SMD/SMT
TSSOP-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Switch ICs - Various
Series: TCA9543A
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TCA9543A 2-Channel I2C Bus Switch

Texas Instruments TCA9543A 2-Channel I2C Bus Switch is a dual bi-directional translating switch controlled by the I2C bus. The SCL/SDA upstream pair fans out to two downstream pairs, or channels. Either individual SCn/SDn channel or both channels can be selected, determined by the contents of the programmable control register. Two interrupt inputs, one for each of the downstream pairs, are provided. One interrupt output acts as an AND of the two interrupt inputs. An active-low reset input allows the TCA9543A from Texas Instruments to recover from a situation where one of the downstream I2C buses is stuck in a low state. Pulling active-low low, resets the I2C state machine and causes both of the channels to be deselected, as does the internal power-on reset function.

In Stock: 3 286

Stock:
3 286
Can Dispatch Immediately
On Order:
8 000
Expected 29/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,972 € 0,97 €
0,703 € 7,03 €
0,636 € 15,90 €
0,562 € 56,20 €
0,525 € 131,25 €
0,514 € 257,00 €
0,493 € 493,00 €
Full Reel (Order in multiples of 2000)
0,47 € 940,00 €
0,458 € 1 832,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.