TCAN1043ADMTRQ1

Texas Instruments
595-TCAN1043ADMTRQ1
TCAN1043ADMTRQ1

Mfr.:

Description:
CAN Interface IC Automotive CAN FD tr ansceiver with wake

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1043A
High Speed CAN FD Transceiver
SMD/SMT
VSON-14
8 Mb/s
1 Driver
1 Receiver
4.5 V
40 V
- 40 C
+ 150 C
80 mA
16 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: CAN
Moisture Sensitive: Yes
Pd - Power Dissipation: 135 mW
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 50 ns
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TCAN1043A-Q1 Automotive CAN FD Transceiver

Texas Instruments TCAN1043A-Q1 Automotive CAN FD Transceiver is a high-speed Controller Area Network (CAN) transceiver that meets the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. The device supports classical CAN and CAN FD data rates of up to eight megabits per second (Mbps).

TCAN1043xx-Q1 Fault Protected CAN Transceiver

Texas Instruments TCAN1043xx-Q1 Fault Protected CAN Transceiver meets the physical layer requirements of the ISO 11898–2 (2016) High-Speed Controller Area Network (CAN) specification. These transceivers provide an interface between the CAN bus and the CAN protocol controller. These devices support both classical CAN and CAN FD up to 2 megabits per second (Mbps). Devices with part numbers that include the suffix “G” are designed for CAN FD data rates up to 5Mbps. The TCAN1043xx-Q1 allows for system-level reductions in battery current consumption by selectively enabling (via the INH output pin) the various power supplies that may be present on a node. This allows an ultra-low-current sleep state in which power is gated to all system components except for the TCAN1043xx-Q1, which remains in a low-power state monitoring the CAN bus.

In Stock: 19 335

Stock:
19 335 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,91 € 1,91 €
1,41 € 14,10 €
1,29 € 32,25 €
1,15 € 115,00 €
1,08 € 270,00 €
1,05 € 525,00 €
Full Reel (Order in multiples of 3000)
0,972 € 2 916,00 €
0,955 € 5 730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.