TCAN1044AVDRBRQ1

Texas Instruments
595-TCAN1044AVDRBRQ1
TCAN1044AVDRBRQ1

Mfr.:

Description:
CAN Interface IC Enhanced automotive CAN transceiver with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1044A
High Speed CAN FD Transceiver
SMD/SMT
SON-8
8 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 150 C
49 mA
10 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TCAN1042DEVM
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 253

Stock:
253
Can Dispatch Immediately
On Order:
36 000
Expected 14/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,02 € 1,02 €
0,734 € 7,34 €
0,663 € 16,58 €
0,586 € 58,60 €
0,549 € 137,25 €
0,516 € 258,00 €
0,504 € 504,00 €
Full Reel (Order in multiples of 3000)
0,469 € 1 407,00 €
0,459 € 2 754,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.