TCAN1144DMTRQ1

Texas Instruments
595-TCAN1144DMTRQ1
TCAN1144DMTRQ1

Mfr.:

Description:
CAN Interface IC Automotive enhanced CAN FD and high spee

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1144
High Speed CAN FD Transceiver
SMD/SMT
VSON-14
5 Mb/s
1 Driver
1 Receiver
4.5 V
28 V
- 40 C
+ 150 C
120 mA
8 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Differential
Interface Type: CAN, SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 28 V
Output Type: Differential
Polarity: Positive
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 85 ns
Protocol Supported: CAN
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCAN114x-Q1 High-Speed CAN FD Transceivers

Texas Instruments TCAN114x-Q1 High-Speed CAN FD Transceivers support data rates up to 5 Mbps. The devices are configured using a serial peripheral interface (SPI) for access to full functionality. The TCAN114x-Q1 supports nominal processor IO voltages from 1.8V to 5V by applying the appropriate voltage to the VIO pin, allowing lower power processors to be used.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6 000
Expected 02/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,13 € 2,13 €
1,58 € 15,80 €
1,44 € 36,00 €
1,29 € 129,00 €
1,22 € 305,00 €
1,18 € 590,00 €
1,14 € 1 140,00 €
Full Reel (Order in multiples of 3000)
1,12 € 3 360,00 €
1,08 € 6 480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.