TCAN1167DMTRQ1

Texas Instruments
595-TCAN1167DMTRQ1
TCAN1167DMTRQ1

Mfr.:

Description:
CAN Interface IC Automotive CAN FD sy stem basis chip wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1167
High Speed CAN FD Transceiver
SMD/SMT
VSON-14
8 Mb/s
1 Driver
1 Receiver
5.5 V
28 V
- 45 C
+ 150 C
70 mA
10 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TCAN1162EVM
Interface Type: CAN FD
Isolation Type: Non-Isolated
Moisture Sensitive: Yes
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 35 ns
Protocol Supported: CAN, CAN FD
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCAN1167-Q1 Automotive CAN FD SBC

Texas Instruments TCAN1167-Q1 Automotive CAN FD System Basis Chip (SBC) is a high-speed Controller Area Network (CAN) system basis chip (SBC) that meets the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. The transceiver supports classical CAN and CAN FD networks up to eight megabits per second (Mbps).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3 000
Expected 15/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,84 € 3,84 €
2,92 € 29,20 €
2,68 € 67,00 €
2,43 € 243,00 €
2,30 € 575,00 €
2,16 € 2 160,00 €
Full Reel (Order in multiples of 3000)
2,06 € 6 180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.