TCAN1472DDFRQ1

Texas Instruments
595-TCAN1472DDFRQ1
TCAN1472DDFRQ1

Mfr.:

Description:
CAN Interface IC Automotive signal im provement capable C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1472-Q1
CAN Transceiver
SMD/SMT
SOT-23-8
8 Mb/s
1
1
4.5 V
5.5 V
- 40 C
+ 150 C
50 mA
With ESD Protection
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TCAN-SOIC8-EVM
Input Type: Differential
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 120 mW
Polarity: Positive
Product: CAN Transceiver
Product Type: CAN Interface IC
Propagation Delay Time: 42 ns
Protocol Supported: CAN FD
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TCAN1472-Q1 Automotive Fault-Protected Transceiver

Texas Instruments TCAN1472-Q1 Automotive Fault-Protected Transceiver is a high-speed Controller Area Network (CAN) transceiver with Signal Improvement Capability (SIC). This device meets the physical layer requirements of the ISO 11898-2:2024 Annex A SIC specifications. The TCAN1472-Q1 transceiver features two operating modes, normal and low-power standby. This transceiver reduces signal ringing at the dominant-to-recessive edge and enables higher throughput in complex network topologies. The TCAN1472-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include automotive gateways, Advanced Driver Assistance Systems (ADAS), body electronics and lighting, hybrid, electric and powertrain systems, and automotive infotainment and cluster.

In Stock: 688

Stock:
688 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,779 € 7,79 €
0,705 € 17,63 €
0,624 € 62,40 €
0,584 € 146,00 €
0,572 € 286,00 €
Full Reel (Order in multiples of 3000)
0,54 € 1 620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.