TCAN843DMTRQ1

Texas Instruments
595-TCAN843DMTRQ1
TCAN843DMTRQ1

Mfr.:

Description:
CAN Interface IC Automotive Low-Power Fault Protected CAN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
CAN Transceiver
SMD/SMT
SOT-14
5 Mb/s
1
1
4.5 V
28 V
- 40 C
+ 150 C
140 uA
With ESD Protection
Reel
Brand: Texas Instruments
Input Type: Differential
Interface Type: CAN
Operating Supply Voltage: 4.5 V to 28 V
Output Type: Differential
Pd - Power Dissipation: 151 mW
Product: CAN Transceiver
Product Type: CAN Interface IC
Propagation Delay Time: 90 ns
Protocol Supported: CAN, CAN FD
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,823 € 2 469,00 €
0,805 € 4 830,00 €